Omron ZEN Programmable Relay Series PLC CPU, 12-Input, DC Input, 8 Outputs, Relay Output
- RS Stock No.:
- 746-3247
- Distrelec Article No.:
- 302-29-352
- Mfr. Part No.:
- ZEN-20C2DR-D-V2
- Brand:
- Omron
Image representative of range
Subtotal (1 unit)*
£323.02
(exc. VAT)
£387.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.02 |
*price indicative
- RS Stock No.:
- 746-3247
- Distrelec Article No.:
- 302-29-352
- Mfr. Part No.:
- ZEN-20C2DR-D-V2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC CPU | |
| Series | ZEN Programmable Relay | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | DC | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 94.7mm | |
| Depth | 56mm | |
| Width | 122.5mm | |
| Standards/Approvals | cULus, IEC, EN, UL | |
| Communication Port Type | RS485 | |
| Mount Type | DIN Rail | |
| Programming Language Used | ZEN Software | |
| Program Capacity | 96Lines | |
| Number of Communication Ports | 1 | |
| Battery Backup | Yes | |
| Output Current | 5A | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC CPU | ||
Series ZEN Programmable Relay | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type DC | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 94.7mm | ||
Depth 56mm | ||
Width 122.5mm | ||
Standards/Approvals cULus, IEC, EN, UL | ||
Communication Port Type RS485 | ||
Mount Type DIN Rail | ||
Programming Language Used ZEN Software | ||
Program Capacity 96Lines | ||
Number of Communication Ports 1 | ||
Battery Backup Yes | ||
Output Current 5A | ||
Display Included No | ||
- COO (Country of Origin):
- CN
Zen CPU
Within Omron's ZEN range there are up to 4I/O to control. The basic unit is either a 10 I/O or a 20 I/O version. These basic units are available with a real time clock, an LCD screen (12 characters x 4 lines with backlight) and have 8 buttons (4 cursor and 4 operator). Each CPU can handle up to 3 expansion I/O units.
10 I/O models with 6 inputs and 4 outputs, expandable up to 34 I/O
20 I/O models with 12 inputs and 8 outputs, expandable up to 44 I/O
DC power supply units have analogue input
24Vdc and 100 to 240Vac supply voltage model options
Programming language: Ladder Diagram
Program capacity: 96 lines (3 input conditions and 1 output per line)
RTC time function: 1 to 2 mins per month accuracy
Battery life: 10 years minimum (at 25°C)
Ambient temperature range: 0 to 55°C
Related links
- Omron ZEN Series Logic Module Analogue Input Relay Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output
- Omron CP1L Series PLC CPU PNP/NPN Input Relay Output
- Omron CP2E Series PLC CPU Digital Input Relay Output
- Omron CP1L-EL Series PLC CPU DC Input Relay Output
- Allen Bradley Micro820 Series PLC CPU Analogue 8 Outputs, Relay Output
- Mitsubishi Electric FX3S Series PLC CPU DC Input Relay, Transistor Output
- Schneider Electric Zelio Logic Series PLC CPU Digital Input Relay Output
