Festo CECC Series Logic Controller, 12-Input, Digital Input
- RS Stock No.:
- 203-1265
- Mfr. Part No.:
- CECC-LK
- Brand:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 203-1265
- Mfr. Part No.:
- CECC-LK
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CECC | |
| Number of Inputs | 12 | |
| Input Type | Digital | |
| Number of Digital Inputs | 12 | |
| Number of Outputs | 8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CECC | ||
Number of Inputs 12 | ||
Input Type Digital | ||
Number of Digital Inputs 12 | ||
Number of Outputs 8 | ||
- COO (Country of Origin):
- BG
The Festo Controllers CEC are compact controller has a 12 digital inputs, 8 digital outputs and additionally 2 high-speed counters. This controller is compact and versatile controllers that enable programming with Codesys V3. This offers four IO-Link masters and one IO-Link device interface.
Nominal operating voltage - 24 VDC
Ethernet 10/100 Mbps
CAN open master
Ethernet 10/100 Mbps
CAN open master
