Schneider Electric Modicon M580 Series Redundancy Module

Subtotal (1 unit)*

£15,393.23

(exc. VAT)

£18,471.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15,393.23

*price indicative

RS Stock No.:
946-595
Mfr. Part No.:
BMEH586040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Modicon M580

Product Type

Redundancy Module

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

134.6mm

Width

64.6mm

Standards/Approvals

UL 61010-2-201

Depth

116mm

Supply Voltage

24V dc

Program Capacity

64MB

Mount Type

Rack

Number of Communication Ports

5

Communication Port Type

Ethernet TCP, IP

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric processor module offers Advanced control functionalities with a robust architecture for redundancy, ensuring reliable operation in demanding environments.

Supports up to 31 remote I/O stations, enhancing modularity in system design

Includes cybersecurity features like IPSec and integrated firewall, protecting against intrusions

Extensible flash memory of 4 GB allows ample data storage for extensive operations

Capable of controlling 40 Kinst/ms instructions for efficient processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy