Idec FT1A Series PLC CPU, 8-Input, Sink Input, 4 Outputs, Relay Output
- RS Stock No.:
- 898-289
- Mfr. Part No.:
- FT1A-H12RA
- Brand:
- Idec
Image representative of range
Subtotal (1 unit)*
£184.91
(exc. VAT)
£221.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.91 |
*price indicative
- RS Stock No.:
- 898-289
- Mfr. Part No.:
- FT1A-H12RA
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | PLC CPU | |
| Series | FT1A | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Sink | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Standards/Approvals | CE, Class I Div 2 Hazardous | |
| Width | 76mm | |
| Depth | 60mm | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 1 | |
| Program Capacity | 12kB | |
| Battery Backup | Yes | |
| Programming Language Used | Function Block Diagram (FBD), Ladder Programming, Script | |
| Communication Port Type | USB Typ Mini-B | |
| Display Included | Yes | |
| Supply Voltage | 24V dc | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type PLC CPU | ||
Series FT1A | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Sink | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Standards/Approvals CE, Class I Div 2 Hazardous | ||
Width 76mm | ||
Depth 60mm | ||
Mount Type DIN Rail | ||
Number of Communication Ports 1 | ||
Program Capacity 12kB | ||
Battery Backup Yes | ||
Programming Language Used Function Block Diagram (FBD), Ladder Programming, Script | ||
Communication Port Type USB Typ Mini-B | ||
Display Included Yes | ||
Supply Voltage 24V dc | ||
Output Current 10A | ||
- COO (Country of Origin):
- JP
SmartAXIS Pro 12 I/O CPU
SmartAXIS Pro PLC CPU provides the user with a comprehensive variety of customisation options allowing for installation into a large range of applications. Supplied with an embedded battery backup which can offer up to 30 days power and self diagnostic functions
Features of the SmartAXIS Pro CPU
Compatible with IDEC's WindLDR programming software
10A SPST relay contact
Mini USB type B port for programming
Embedded real time clock
Backlit LCD option available
Embedded 2-pt analog inputs for -0-10V DC, 10-bit & DC power
Integrated 4x 100kHz high-speed counters
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset Value change" & System/Memory Card transfer error" Plus many more
IDEC SmartAXIS Pro
Related links
- Mitsubishi Electric FX3S Series PLC CPU Sink Input Relay Output
- Panasonic AFPOR Series Series PLC CPU Sink Input Relay Output
- Idec FT1A SmartAxis Series PLC I/O Module Analogue Input Relay Output
- Idec FT1A SmartAxis Series PLC I/O Module Analogue Input Relay Output
- Mitsubishi Electric FX3S Series PLC CPU Sink Input Transistor (Source) Output
- Mitsubishi Electric FX3S Series PLC CPU Sink Input Relay Output
- Siemens 6AG1052 Series PLC CPU Digital Input Relay Output
- Lovato LRD Series PLC CPU Digital 4 Outputs, Relay Output
