Siemens SIPLUS S7-1200 Series PLC CPU, 14-Input, DC Input, 10 Outputs, DC Output
- RS Stock No.:
- 772-713
- Mfr. Part No.:
- 6AG1217-1AG40-2XB0
- Brand:
- Siemens
Subtotal (1 unit)*
£2,141.20
(exc. VAT)
£2,569.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,141.20 |
*price indicative
- RS Stock No.:
- 772-713
- Mfr. Part No.:
- 6AG1217-1AG40-2XB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIPLUS S7-1200 | |
| Product Type | PLC CPU | |
| Number of Inputs | 14 | |
| Output Type | DC | |
| Input Type | DC | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 75mm | |
| Standards/Approvals | UKCA | |
| Width | 150mm | |
| Length | 100mm | |
| Output Current | 600mA | |
| Number of Communication Ports | 2 | |
| Program Capacity | 4MB | |
| Communication Port Type | RJ45 | |
| Programming Language Used | FBD, LAD, SCL | |
| Mount Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIPLUS S7-1200 | ||
Product Type PLC CPU | ||
Number of Inputs 14 | ||
Output Type DC | ||
Input Type DC | ||
Number of Outputs 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 75mm | ||
Standards/Approvals UKCA | ||
Width 150mm | ||
Length 100mm | ||
Output Current 600mA | ||
Number of Communication Ports 2 | ||
Program Capacity 4MB | ||
Communication Port Type RJ45 | ||
Programming Language Used FBD, LAD, SCL | ||
Mount Type Wall Mount | ||
- COO (Country of Origin):
- DE
The Siemens Compact CPU designed for industrial automation, featuring two PROFINET ports and a robust operational range. It enables efficient control and monitoring for diverse applications in harsh environments.
Rated supply voltage of 24 V DC with a permissible range of 20.4 to 28.8 V
Integrated work memory of 150 kbyte and load memory of 4 Mbyte for comprehensive data handling
Real-time clock with a backup time of up to 480 hours to ensure accurate timekeeping
Related links
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Digital/Analogue Input Digital Output
- Siemens SIPLUS S7-1200 CPU 1215C Series PLC CPU Analogue Input Transistor Output
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU Analogue Input Relay Output
- Siemens SIMATIC S7-1200 Series PLC CPU DC Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module 8 Outputs, Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module 16 Outputs, Digital Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module 4 Outputs, Digital Output
- Siemens SIMATIC S7-1200 Series PLC CPU Analogue 10 Outputs, Digital Transistor Output
