Siemens SIPLUS LOGO Series Logic Module, 8-Input, Digital Input, 4 Outputs, Relay Output

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
772-304
Mfr. Part No.:
6AG1052-1HB08-7BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS LOGO

Product Type

Logic Module

Number of Inputs

8

Output Type

Relay

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Program Capacity

400Blocks

Battery Backup

480 Hours

Display Included

Yes

Supply Voltage

24V ac/dc

COO (Country of Origin):
DE
The Siemens SIPLUS LOGO 24 RCE is based on 6AG10521HB087BA1 with conformal coating. Ambient temperature during operation ranges from -25 to +60 °C and start up temperature is -20 °C. It is logic module with display power supply / I/O of 24 V AC/24 V DC/relay. It has 400 blocks of memory. It is 4 spacing units wide and can be mounted on 35 mm DIN rail.

CE marked

Modularly expandable

Ethernet, integrated web server

Data log

Userdefined web pages

External fusing necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy