Schneider Electric SXWMPC Series Controller, 8-Input, Universal Input, 7 Outputs, Triac Output Output

Subtotal (1 unit)*

£1,053.76

(exc. VAT)

£1,264.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,053.76

*price indicative

RS Stock No.:
758-605
Mfr. Part No.:
SXWMPC15A10001
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

SXWMPC

Product Type

Controller

Number of Inputs

8

Output Type

Triac Output

Input Type

Universal

Number of Outputs

7

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

153mm

Standards/Approvals

UL

Depth

64mm

Length

110mm

Number of Communication Ports

4

Battery Backup

Yes

Output Current

500mA

Mount Type

DIN Rail

Supply Voltage

24V ac

Communication Port Type

RJ45

COO (Country of Origin):
SE
The Schneider Electric field controller is designed for low voltage fan Coil applications, delivering versatile input/output capabilities alongside robust communication support for efficient network management.

Maximum I/O configuration with 8 universal inputs and 6 triac outputs

Supports BACnet IP communication for enhanced connectivity

Operates within ambient temperatures ranging from -40 to 70 °C

Complies with multiple standards including UL 916 and EU RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy