B&R X20 Series PLC CPU, Current Input, Current and Voltage Output

Subtotal (1 unit)*

£2,986.07

(exc. VAT)

£3,583.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,986.07

*price indicative

RS Stock No.:
590-805
Mfr. Part No.:
X20CP3685
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X20

Product Type

PLC CPU

Output Type

Current and Voltage

Input Type

Current

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

85mm

Standards/Approvals

UL cULus E115267, UKCA, IP20, II 3G Ex nA nC IIA T5 Gc, FTZU 09 ATEX 0083X, DNV, CE, cCSAus 244665, ATEX Zone 2

Supply Voltage

24V

Mount Type

Rail

Output Current

500mA

Program Capacity

1MB

Number of Communication Ports

6

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH X20 PLC is based on Intel Atom processor technology and used for applications with the highest performance requirements. It rounds off the top end of the X20 controller product family. The basic configuration includes USB, Ethernet, POWERLINK V2 and removable CompactFlash. The standard Ethernet interface supports gigabit communication. For even more real-time network performance, the onboard POWERLINK interface supports poll-response chaining mode (PRC). In addition, 3 slots can be used for additional interface modules to increase flexibility.

3 slots for modular interface expansion

512 MB LPDDR4 SDRAM

1 GB onboard flash drive

CompactFlash as removable application memory

Controller redundancy possible

Fanless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy