B&R X20 Series PLC CPU, Current Input, Current and Voltage Output

Subtotal (1 unit)*

£3,737.98

(exc. VAT)

£4,485.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,737.98

*price indicative

RS Stock No.:
590-803
Mfr. Part No.:
X20CP1686X
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X20

Product Type

PLC CPU

Output Type

Current and Voltage

Input Type

Current

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

85mm

Width

200mm

Standards/Approvals

UL cULus E115267, Humidity: B (up to 100%), HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EMC: B, DNV, CE, Vibration: B (4 g), ATEX Zone 2 II 3G Ex nA nC IIA T5 Gc IP20, UKCA

Supply Voltage

24V

Output Current

500mA

Communication Port Type

X2X Link, USB Type A, RS232, RJ45

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH X20 PLC is based on Intel Atom processor technology and used for applications with the highest performance requirements. It rounds off the top end of the X20 controller product family. The basic configuration includes USB, Ethernet, POWERLINK V2 and removable CompactFlash. The standard Ethernet interface supports gigabit communication. For even more real-time network performance, the onboard POWERLINK interface supports poll-response chaining mode (PRC). In addition, 1 slot can be used for additional interface modules to increase flexibility.

1 slot for modular interface expansion

1 GB LPDDR4 SDRAM

2 GB onboard flash drive

CompactFlash as removable application memory

Fanless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy