B&R X20 Series PLC CPU, Current Input, Current and Voltage Output

Subtotal (1 unit)*

£1,838.73

(exc. VAT)

£2,206.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,838.73

*price indicative

RS Stock No.:
590-750
Mfr. Part No.:
X20EM1611
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

PLC CPU

Series

X20

Output Type

Current and Voltage

Input Type

Current

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

82.5mm

Depth

92mm

Standards/Approvals

UL cULus E115267, ATEX Zone 2 II 3G Ex nA nC IIA T5 Gc, CE, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Class I Division 2 Groups ABCD T5, UKCA

Supply Voltage

24V

Output Current

500mA

Battery Backup

No

Communication Port Type

RJ45, RS485, USB Type A

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Embedded PLC is a compact yet powerful controller is based on Intel Atom processor technology. The fanless, battery-free design of this controller means it is completely maintenance-free. The basic configuration includes USB, Ethernet, POWERLINK V2, RS485 and a flash drive. In addition, 1 slot can be used for X20 interface modules to increase flexibility.

1 slot for modular interface expansion

512 MB LPDDR4 SDRAM

1 GB onboard flash drive

Fanless

No battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy