B&R X20 Series PLC CPU, Current Input, Current and Voltage Output
- RS Stock No.:
- 590-748
- Mfr. Part No.:
- X20EM0613
- Brand:
- B&R
Subtotal (1 unit)*
£3,138.48
(exc. VAT)
£3,766.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,138.48 |
*price indicative
- RS Stock No.:
- 590-748
- Mfr. Part No.:
- X20EM0613
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X20 | |
| Product Type | PLC CPU | |
| Output Type | Current and Voltage | |
| Input Type | Current | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL cULus E115267, UKCA, IP20, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, CE, ATEX Zone 2 II 3G Ex nA nC IIA T5 Gc | |
| Width | 82.5mm | |
| Depth | 92mm | |
| Supply Voltage | 24V | |
| Program Capacity | 64kB | |
| Communication Port Type | RJ45, RS485, USB 1.1, X2X Link, 2.0 Type A | |
| Battery Backup | No | |
| Output Current | 500mA | |
| Mount Type | Vertical, Horizontal | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X20 | ||
Product Type PLC CPU | ||
Output Type Current and Voltage | ||
Input Type Current | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL cULus E115267, UKCA, IP20, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, CE, ATEX Zone 2 II 3G Ex nA nC IIA T5 Gc | ||
Width 82.5mm | ||
Depth 92mm | ||
Supply Voltage 24V | ||
Program Capacity 64kB | ||
Communication Port Type RJ45, RS485, USB 1.1, X2X Link, 2.0 Type A | ||
Battery Backup No | ||
Output Current 500mA | ||
Mount Type Vertical, Horizontal | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH PLC is a compact yet powerful controller which is based on Intel Atom processor technology. The fanless, battery-free design of this controller means it is completely maintenance-free. The basic configuration includes USB, Ethernet, POWERLINK V2, RS485 and a flash drive.
1 GB LPDDR4 SDRAM
2 GB onboard flash drive
Fanless
No battery
Related links
- B&R X20 Series PLC CPU Current and Voltage Output
- B&R Industrial Automation GmbH X20CCP Series PLC CPU Current and Voltage Output
- B&R X20 Series Controller
- B&R X20 Series Controller Ethernet Output
- Siemens PXC4.E16 Series PLC I/O Module Current Counter Universal Temperature, Resistance
- Lovato ATL900 Series Controller Current Input Relay Output
- Siemens 6AG2515 Series PLC CPU
- Omron CJ2M Series PLC CPU


