Molex 112016 Series Communication Module, 1-Input, Profibus Communication Output

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-163
Distrelec Article No.:
302-96-695
Mfr. Part No.:
1120160018
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Communication Module

Series

112016

Number of Inputs

1

Output Type

Profibus Communication

Standards/Approvals

IPC 1752A Class C, IEC-62474, IEC 61249-2-21, IPC 1752A Class D

Communication Port Type

Profibus D Sub Female

Mount Type

Chassis Mount

Number of Communication Ports

1

COO (Country of Origin):
CA
The Molex Chassis Module is an Advanced solution designed for seamless integration within Rockwell Automation ControlLogix systems. This module serves as an efficient PROFIBUS DP Master and Slave, facilitating robust communication in industrial automation environments. Tailored for specific environments, it is suitable for existing setups requiring enhanced control and connectivity. Built with durability in mind, the module offers significant longevity and reliability, ensuring uninterrupted operations in critical applications. Ideal for professionals seeking to optimise their communication frameworks, this module is an essential component for achieving high performance in PAC/PLC communication systems.

Supports multiple PROFIBUS protocols including DPV0 Master and Slave

Ensures compatibility with Rockwell's industry-standard software suites

Facilitates optimal data transfer rates for precise control and monitoring

Designed for ease of installation within a ControlLogix rack

Configured for long-term performance with an impressive mean time before failure

Equipped with a robust network connection featuring a D-Sub Female Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy