Siemens Connector V2 Chinese, English, French, German, Italian, Spanish for Use with Licensed TIA Portal Windows 10/11

Subtotal (1 unit)*

£455.94

(exc. VAT)

£547.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£455.94

*price indicative

RS Stock No.:
772-615
Mfr. Part No.:
6ES7823-1CA02-0YA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connector

Software Version

V2

Operating System

Windows 10/11

For Use With

Licensed TIA Portal

Languages Available

Chinese, English, French, German, Italian, Spanish

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Portal Cloud connector v2 is a software tool that enables secure remote access to local pg/pc interfaces and connected simatic hardware from a tia portal engineering system.

Provides access to local interfaces and simatic hardware remotely

Supports secure connection for cloud-based tia portal usage

Ensures compatibility with separately licensed tia portal products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy