Weidmüller Remote I/O Module Analogue Voltage 24V dc
- RS Stock No.:
- 893-6720
- Mfr. Part No.:
- 1315650000
- Brand:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 893-6720
- Mfr. Part No.:
- 1315650000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Module Type | Analogue I/O Module | |
| Product Type | Remote I/O Module | |
| Input Type | Analogue Voltage | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Width | 11.5mm | |
| Standards/Approvals | UL | |
| Depth | 76mm | |
| Length | 120mm | |
| For Use With | Communication | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Module Type Analogue I/O Module | ||
Product Type Remote I/O Module | ||
Input Type Analogue Voltage | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Width 11.5mm | ||
Standards/Approvals UL | ||
Depth 76mm | ||
Length 120mm | ||
For Use With Communication | ||
- COO (Country of Origin):
- DE
Analogue Input Modules
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Analog Input Modules
Available in many variants with different inputs and resolutions
Status LED for each channel
High accuracy
Weidmuller Remote I/O System
Related links
- Weidmüller Remote I/O Module Analogue Voltage 24V dc
- Weidmüller Remote I/O Module K20 Analogue Voltage 24V dc
- Weidmüller Remote I/O Module IB IL RS 485/422-PRO-PAC Analogue Voltage 24V dc
- Weidmüller Remote I/O Module Bulletin 2080 Analogue Voltage 24V dc
- Schneider Electric PLC I/O Module Modicon TM Voltage 24V dc
- Weidmüller Remote I/O Module Bulletin 2080 Analogue 24V dc
- Siemens I/O Module TXM1 Digital, Analogue 24V dc
- Siemens PLC I/O Module S7-1200 Analogue 24V dc
