Schneider Electric PLC I/O Module Modicon TM Digital
- RS Stock No.:
- 770-2444
- Distrelec Article No.:
- 303-08-313
- Mfr. Part No.:
- TM5C24D12R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£597.74
(exc. VAT)
£717.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £597.74 |
*price indicative
- RS Stock No.:
- 770-2444
- Distrelec Article No.:
- 303-08-313
- Mfr. Part No.:
- TM5C24D12R
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Width | 75mm | |
| Standards/Approvals | CSA, cULus | |
| Depth | 62.5mm | |
| Length | 99mm | |
| Series | Modicon TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Width 75mm | ||
Standards/Approvals CSA, cULus | ||
Depth 62.5mm | ||
Length 99mm | ||
Series Modicon TM | ||
Modicon M258 - TM5 Compact Expansion Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All I/O modules are programmed with the SoMachine software.
Modicon TM5 Compact blocks
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module Modicon TM Digital 28.8V
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM 24V
- Schneider Electric PLC I/O Module Modicon TM 28.8V
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
