Schneider Electric PLC I/O Module Modicon TM Analogue
- RS Stock No.:
- 770-2479
- Mfr. Part No.:
- TM5SAI4LK
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£457.27
(exc. VAT)
£548.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £457.27 |
*price indicative
- RS Stock No.:
- 770-2479
- Mfr. Part No.:
- TM5SAI4LK
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | Rack | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Series | Modicon TM | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type Rack | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Series Modicon TM | ||
Length 99mm | ||
Modicon M258 - TM5 Analog Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All analog modules are programmed with the SoMachine software.
Modicon TM5 Analog Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric PLC I/O Module Modicon TM Analogue
- Schneider Electric PLC I/O Module Modicon TM Analogue 28.8V
- Schneider Electric PLC I/O Module Modicon TM Analogue 24V dc
- Schneider Electric PLC I/O Module Modicon TM
- Schneider Electric PLC I/O Module Modicon TM Digital
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Modicon TM 24V
- Schneider Electric PLC I/O Module Modicon TM 28.8V
