WAGO PLC I/O Module 750 24V dc
- RS Stock No.:
- 279-7500
- Mfr. Part No.:
- 750-622
- Brand:
- WAGO
Subtotal (1 unit)*
£58.46
(exc. VAT)
£70.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.46 |
*price indicative
- RS Stock No.:
- 279-7500
- Mfr. Part No.:
- 750-622
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Series | 750 | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Standards/Approvals | RoHS, SCIP | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Series 750 | ||
Depth 69.8mm | ||
Length 100mm | ||
Standards/Approvals RoHS, SCIP | ||
The WAGO Binary Spacer Module reserves bit addresses in the process image of a fieldbus node. Both operating mode and bit width can be adjusted via DIP switches on the side of the module. The operating mode can be selected via one DIP switch, the number of inputs or outputs can be selected via two DIP switches.
RoHS compliant
IP20 degree of protection
