WAGO Digital Output Module 750 Digital 24V dc
- RS Stock No.:
- 279-7449
- Mfr. Part No.:
- 750-531/000-800
- Brand:
- WAGO
Subtotal (1 unit)*
£49.27
(exc. VAT)
£59.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.27 |
*price indicative
- RS Stock No.:
- 279-7449
- Mfr. Part No.:
- 750-531/000-800
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Module Type | 4 Digital Timing Channel | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | 2 Wire | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Width | 12mm | |
| Standards/Approvals | EN 60079-0 | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Module Type 4 Digital Timing Channel | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type 2 Wire | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Width 12mm | ||
Standards/Approvals EN 60079-0 | ||
Series 750 | ||
The WAGO digital output module transmits control signals from the automation device to the connected actuators. All outputs are short-circuit-protected.
Housing material polycarbonate and polyamide
Rohs compliant
Related links
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 750 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Input Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO PLC I/O Module 750 Digital 24V dc
- WAGO Digital Output Module 753 Digital 24V dc
- WAGO Output Module 750 Digital 24V
