WAGO Input Module 750 Digital 24V dc

Temporarily out of stock
RS Stock No.:
279-2881
Mfr. Part No.:
750-439/040-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Input Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

70°C

Width

24mm

Standards/Approvals

RoHS, SCIP

Depth

67.8mm

Length

100mm

Series

750

The WAGO digital input module records binary signals from sensors operating in zone 0+1 hazardous areas, permitting channel-by-channel short circuit and wire-break diagnostics. NAMUR sensors, optocouplers, mechanical contacts or other actuating elements can be connected via intrinsically safe devices.

Field and system levels are electrically isolated

The device is ideal for operation in extreme environments thanks to:

An extended temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy