WAGO Input Module 750 Digital 24V dc

Temporarily out of stock
RS Stock No.:
279-2857
Mfr. Part No.:
750-409
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Input Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

55°C

Length

100mm

Depth

69.8mm

Width

12mm

Series

750

Standards/Approvals

RoHS, SCIP

The WAGO digital input module receives control signals from field devices. Each input has a bridge rectifier and capacitor and current limitation for AC/DC operation. Each input module has a downstream noise-rejection filter with an integrated time constant.

Housing material polycarbonate and polyamide 6.6

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy