Carlo Gavazzi PLC I/O Module BDA 265V ac

Subtotal (1 unit)*

£69.31

(exc. VAT)

£83.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.31

*price indicative

RS Stock No.:
222-2910
Mfr. Part No.:
BDA-INVOL-U
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

PLC I/O Module

Module Type

Input/Output

Maximum Supply Voltage

265V ac

Maximum Operating Temperature

50°C

Depth

17mm

Series

BDA

Standards/Approvals

RoHS

Length

39mm

COO (Country of Origin):
IT
The Carlo Gavazzi BDA-INVOL-U is an optoisolated voltage input for 90 to 265 VAC. It is suitable in all those applications where there is the need to detect a voltage higher than 90Vac. This voltage input module is part of the smart-house concept for building automation applications.

Input voltage module for building automation

Compact housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy