Siemens Analogue I/O Module AS-I K60 Analogue 30V

Subtotal (1 unit)*

£300.72

(exc. VAT)

£360.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.72

*price indicative

RS Stock No.:
213-0005
Mfr. Part No.:
3RK2207-1BQ50-0AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue I/O Module

Input Type

Analogue

Mount Type

Wall

Maximum Supply Voltage

30V

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, UL, UKCA, CE

Width

60mm

Series

AS-I K60

Depth

29mm

Length

152mm

COO (Country of Origin):
CZ
The Siemens 3RK2207-1BQ50-0AA3 is a AS-i compact module K60 analog A/B slave, 2 AI, IP67 2 x input, , for 4-wire sensors 2 x M12 socket Mounting plate 3RK1901-0CA00 must be ordered separately

IP Degree of protection IP67.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy