Allen Bradley PLC I/O Module Bulletin 2080 Digital 30V dc
- RS Stock No.:
- 195-4283
- Distrelec Article No.:
- 302-27-416
- Mfr. Part No.:
- 2080-IQ4OV4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£135.63
(exc. VAT)
£162.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.63 |
*price indicative
- RS Stock No.:
- 195-4283
- Distrelec Article No.:
- 302-27-416
- Mfr. Part No.:
- 2080-IQ4OV4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 65°C | |
| Depth | 20mm | |
| Standards/Approvals | cULus, CE | |
| Length | 62mm | |
| Series | Bulletin 2080 | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 65°C | ||
Depth 20mm | ||
Standards/Approvals cULus, CE | ||
Length 62mm | ||
Series Bulletin 2080 | ||
Width 31.5mm | ||
- COO (Country of Origin):
- US
With our Bulletin 2080 Micro800™ Programmable Logic Controllers Plug-in Modules and Accessories, you can adapt your base unit controller to fit your application needs. Extend the functionality of embedded I/O without increasing the footprint of your controller. Increase the system capabilities through memory and clock modules.
Plug-in Modules
Available for additional I/O, communications, backup memory and speciality capabilities
Snaps easily into controller without expanding the footprint
Operates in -20…65 °C (-4…149 °F) temperatures
2080 Communication Plug-in Modules
Include DeviceNet® scanner modules that enhance communication capabilities up to 20 nodes of PowerFlex® AC drives or CompactBlock LDX I/O and also reduce wiring and installation costs for larger standalone machines that have distributed drives and I/O
Provide isolated serial port to support RS-232 and RS-485 communications
Address even the most intensive serial communications tasks with Modbus RTU and ASCII protocol support
Allow you to expand with as many as five additional serial ports
2080 Analog I/O Plug-in Modules
Support analog input and output (2-channel, 4-channel, non-isolated)
Allow you to expand with as many as 20 analog inputs
Include resistance temperature detector/thermocouple (2-channel, non-isolated) modules that support temperature control when used with PID
2080 Digital I/O Plug-in Modules
Reduce the need for external relays with flexibility to add as many as 20 relay outputs
Allow you to customize your controller in a cost-effective manner for input-intensive or output-intensive applications
Double the amount of I/O without increasing the controller size
2080 Specialty Plug-in Modules
Include motion high speed counter modules that support touch probe input in hardware for exact registration of axis and also provide position verification for servo and encoder feedback modes
Include trim potentiometer modules (6-channel, analog input) that are low-cost method of adding six analog presets for speed and position control and can also be embedded into controllers to avoid casual access by operators
2080 Backup Memory and High-accuracy Real-time Clock Plug-in Modules
Provide one-touch back-up, supports removal and insertion under power
Can be used to clone and update PLC application code (available for Micro830® controllers only)
Provide high-accuracy real-time clock function without need to calibrate or update
Accessories
microSD™ card for Micro820®, Micro830®, Micro850®, and Micro870®controllers
LCD display and keypad for Micro810® controller
USB adapter plug for Micro810 controller
Remote LCD display and keypad for Micro820 controller
120/240VAC to 24VDC Power Supply for Controller and Expansion I/O modules
120/240VAC to 24VDC Power Supply for Controller, 12W only
Related links
- Allen Bradley PLC I/O Module Bulletin 2080 Digital 30V dc
- Weidmüller Remote I/O Module Bulletin 2080 Analogue Voltage 24V dc
- Allen Bradley PLC I/O Module BULLETIN Digital
- Weidmüller Remote I/O Module Bulletin 2080 Analogue 24V dc
- Allen Bradley BULLETIN Series PLC Cable for Use with 1756 Analog I/O Module
- Allen Bradley PLC I/O Module 2080 Analogue
- Allen Bradley PLC I/O Module Micro800 3.3V
- Allen Bradley PLC I/O Module Micro800
