Siemens Input Module SIMATIC Digital 28.8V
- RS Stock No.:
- 772-477
- Mfr. Part No.:
- 6DL1131-6TH00-0PH1
- Brand:
- Siemens
Subtotal (1 unit)*
£1,202.91
(exc. VAT)
£1,443.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,202.91 |
*price indicative
- RS Stock No.:
- 772-477
- Mfr. Part No.:
- 6DL1131-6TH00-0PH1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Series | SIMATIC | |
| Depth | 138mm | |
| Length | 115mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Digital | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Series SIMATIC | ||
Depth 138mm | ||
Length 115mm | ||
- COO (Country of Origin):
- DE
The Siemens Digital Input Module is a high-performance component designed for the reliable acquisition of digital signals in industrial automation systems. It features sixteen channels that operate at a rated Value of 24 V DC and is compatible with several Terminal Block types including H1 and M1.
Comprehensive channel-by-channel diagnostics for monitoring wire-break and short-circuit conditions
Operational ambient temperature range from -40 °C to 70 °C for horizontal installation
Related links
- Siemens Input Module SIMATIC Digital 28.8V
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens Analog Input Module SIMATIC Digital 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
