Siemens Interface Module 6ES7553 Digital 24V
- RS Stock No.:
- 772-314
- Mfr. Part No.:
- 6ES7553-1AA01-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£707.00
(exc. VAT)
£848.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £707.00 |
*price indicative
- RS Stock No.:
- 772-314
- Mfr. Part No.:
- 6ES7553-1AA01-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Module Type | Interface | |
| Input Type | Digital | |
| Mount Type | Rail Mount | |
| Interface Type | PROFINET, RS422, TTL | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 24 | |
| Maximum Operating Temperature | 60°C | |
| Series | 6ES7553 | |
| Width | 35mm | |
| Standards/Approvals | NK | |
| Depth | 129mm | |
| Length | 147mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Module Type Interface | ||
Input Type Digital | ||
Mount Type Rail Mount | ||
Interface Type PROFINET, RS422, TTL | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 24 | ||
Maximum Operating Temperature 60°C | ||
Series 6ES7553 | ||
Width 35mm | ||
Standards/Approvals NK | ||
Depth 129mm | ||
Length 147mm | ||
- COO (Country of Origin):
- DE
The Siemens Tm Pto 4 provides high-precision control for up to four stepper motor drives through dedicated Pulse train outputs. This Advanced technology module ensures seamless integration with various signal standards to manage complex motion sequences in industrial automation.
Four independent Pulse train output channels
Compatible with RS-422 and 5V TTL signals
Two digital inputs and one output per channel
Compact 35mm width with 24V DC supply
Related links
- Siemens Interface Module 6ES7553 Digital 24V
- Siemens Digital I/O Module 6ES7552 Digital 24V
- Siemens Interface Module SIMATIC 28.8V
- Siemens Interface Module 6AG1155 24V
- Siemens Digital I/O Module SIMATIC Digital 24V dc
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- Siemens Digital I/O Module SM 1221 Digital 24V dc
- Siemens PLC I/O Module 1762 Digital 24V dc
