ifm electronic Interface Module AC5 31.6V dc
- RS Stock No.:
- 723-389
- Mfr. Part No.:
- AC5213
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£170.45
(exc. VAT)
£204.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.45 |
*price indicative
- RS Stock No.:
- 723-389
- Mfr. Part No.:
- AC5213
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Output | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 103mm | |
| Series | AC5 | |
| Width | 45mm | |
| Depth | 44.7mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Output | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Length 103mm | ||
Series AC5 | ||
Width 45mm | ||
Depth 44.7mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine 4DO-Y Module serves as a robust solution for field installations, designed specifically for quick mounting. This versatile Module operates within a voltage range of 26.5 to 31.6 DC, ensuring compatibility with various applications. Its four digital outputs are circuit-tested for dependability, supporting a maximum load of 2000 mA per output under control of electromagnets while remaining short-circuit proof. The unit is constructed for outdoor use with an IP67 rating, providing reliable protection in challenging environments. The ergonomic design and ease of connection with AS-i flat cables make installation straightforward, while integrated diagnostics via LEDs enhances operational awareness. With a tested lifespan of 201 years, this Module guarantees longevity and dependable performance in demanding conditions.
Four digital outputs provide flexibility for various applications
Operating voltage suited for direct usage in demanding environments
Short-circuit proof and electrically separated for safety
Ambient temperature range from -25°C to 70°C accommodates diverse environmental conditions
IP67 protection rating ensures durability against dust and water ingress
Quick mounting technology facilitates easy installation with AS-i flat cables
Integrated watchdog enhances system reliability and performance monitoring
Display LEDs provide clear Visual feedback on operational status and errors
