ifm electronic Input Module AC5 Analogue 31.6V dc

Image representative of range

Subtotal (1 unit)*

£252.07

(exc. VAT)

£302.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£252.07

*price indicative

RS Stock No.:
723-376
Mfr. Part No.:
AC522A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input

Product Type

Input Module

Input Type

Analogue

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

2

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

UKCA

Depth

44.7mm

Length

103mm

Series

AC5

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module with quick mounting technology offers a reliable solution for integrating two analogue inputs in industrial environments. This Module is specifically designed for use in applications requiring efficient sensor connections, operating within the defined voltage and current specifications. With compliance to ATEX standards and EMC regulations, it ensures safe and seamless operation even in potentially hazardous areas. Its robust design allows for installation on DIN rails, catering to the demands of both functionality and mechanical protection. The device is equipped for easy connection via flat cables, making it suitable for various configurations and quick assembly.

Operating voltage range from 26.5 to 31.6 DC provides flexibility in application usage

Maximum current consumption of 250 mA from AS-i supports extensive functionality

Two analogue inputs are capable of connecting both 2-wire and 3-wire sensors

Analogue sensors can operate between 4 to 20 mA for diverse measurement requirements

12-bit resolution of the analogue input ensures precise readings

Ambient temperature tolerance from -10°C to 50°C allows deployment in varying conditions

IP50 rated protection safeguards against dust and contact, enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy