ifm electronic Input Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-276
- Mfr. Part No.:
- AC2488
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£171.93
(exc. VAT)
£206.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.93 |
*price indicative
- RS Stock No.:
- 723-276
- Mfr. Part No.:
- AC2488
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Series | AC2 | |
| Depth | 23.5mm | |
| Length | 134.5mm | |
| Standards/Approvals | UL Class 2 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Series AC2 | ||
Depth 23.5mm | ||
Length 134.5mm | ||
Standards/Approvals UL Class 2 | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for efficient interaction with AS-i masters adhering to the M4 profile. This Compact device serves as an essential component for applications requiring a robust Interface in field installations. With a focus on providing reliable digital input capabilities, it operates seamlessly within a designated voltage range and is tailored specifically for environments needing stringent safety standards while allowing for easy integration into existing systems. Its mechanical design ensures compatibility with various mounting setups, enhancing versatility in usage scenarios.
Delivers 8 digital inputs with PNP configuration, suitable for a range of sensors
Operating voltage of 26.5 to 31.6 DC ensures consistent performance
Compact design measuring 134.5 x 30 x 23.5 mm makes it Ideal for tight spaces
Protection ratings of IP 65, IP 67, and IP 68 offer resilience against dust and water ingress
Ambient and storage temperature ranges from -25 to 60 °C allow operation in diverse conditions
Equipped with clear LED indicators for operational status, increasing ease of monitoring
Related links
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC3 Digital 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
