ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-273
- Mfr. Part No.:
- AC2466
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£271.15
(exc. VAT)
£325.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £271.15 |
*price indicative
- RS Stock No.:
- 723-273
- Mfr. Part No.:
- AC2466
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Length | 152mm | |
| Depth | 27mm | |
| Width | 60mm | |
| Series | AC2 | |
| Standards/Approvals | UL Class 2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Length 152mm | ||
Depth 27mm | ||
Width 60mm | ||
Series AC2 | ||
Standards/Approvals UL Class 2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module serves as an efficient solution for integrating input and output operations within automation systems. Designed to facilitate seamless connections, this Module features 4 digital inputs and 4 digital outputs, making it Ideal for various field installations. It operates across a wide voltage range, ensuring compatibility with diverse power supplies. Furthermore, with integrated protection mechanisms, including short-circuit proofing and an integrated watchdog, this Module guarantees reliable operation even in demanding environments. Its robust design is complemented by an IP67 rating, assuring high performance under challenging conditions while maintaining operational integrity in a variety of industrial applications.
Compact design with dimensions of 152 x 60 x 27 mm, allowing for easy integration into existing setups
Equipped with 4 digital inputs and 4 outputs that support PNP configuration for enhanced sensor integration
Features a maximum current load capacity of 4 A total across outputs, ensuring sufficient power for connected devices
Integrated watchdog functionality aids in system reliability, preventing failure in critical applications
Related links
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC3 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
