ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-262
- Mfr. Part No.:
- AC2035
- Brand:
- ifm electronic
Subtotal (1 unit)*
£210.83
(exc. VAT)
£253.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.83 |
*price indicative
- RS Stock No.:
- 723-262
- Mfr. Part No.:
- AC2035
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | AC2 | |
| Depth | 71mm | |
| Standards/Approvals | UL | |
| Width | 91mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series AC2 | ||
Depth 71mm | ||
Standards/Approvals UL | ||
Width 91mm | ||
Length 102mm | ||
- COO (Country of Origin):
- SG
The IFM electronic AS-Interface Universal Module is designed to facilitate the integration of various field devices into automation systems. This robust unit provides a seamless connection for four digital inputs and outputs, ensuring optimal performance in diverse applications. Equipped with a wide operating voltage range and a maximum current load capacity, it is suitable for both energy-efficient and high-demand environments. With comprehensive protection features, including short circuit proofing and IP65 rating, the Module ensures reliable operation even under harsh conditions, making it Ideal for field installations. Its integration capabilities and Compact design make this Module a versatile solution for industrial automation needs.
Provides four digital inputs and four digital outputs for versatile connectivity
Operates within a voltage range of 26.5 to 31.6 DC, accommodating various applications
Maximum current load of 4A ensures reliability for numerous devices
Integrated watchdog enhances operational safety for all outputs
Short-circuit proof design protects against electrical faults
Inputs are protected against short circuits, ensuring durability
Compatible with PNP circuitry for efficient device integration
Operating temperature range of -25°C to 60°C suits extreme environments
IP65 protection rating guarantees durability in challenging conditions
