ifm electronic Input Module AC2 Analogue 31.6V dc

Subtotal (1 unit)*

£214.76

(exc. VAT)

£257.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£214.76

*price indicative

RS Stock No.:
723-202
Mfr. Part No.:
AC2403
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input Module

Module Type

Input

Input Type

Analogue

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

2

Maximum Operating Temperature

80°C

Series

AC2

Width

60mm

Standards/Approvals

UL Class 2

Depth

27mm

Length

118.2mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface CompactLine Module is designed for efficient integration into field installations. This Compact device facilitates the connection of analogue inputs, catering particularly well to the demands of modern automation systems. With the Ability to support up to two analogue inputs, the Module ensures seamless communication between sensors and AS-i networks, offering robust performance in various environmental conditions. Housed in a Durable rectangular casing, it meets high protection standards while boasting features like reverse polarity protection and flexible wiring. The AS-Interface CompactLine Module presents an effective solution for applications requiring reliable and precise sensor data in both operational and storage environments.

Operates within a voltage range of 26.5 to 31.6 DC, ensuring compatibility with diverse systems

Provides two analogue inputs, accommodating 2-wire and 4-wire sensors for enhanced flexibility

Supports maximum total current ratings of 200mA, optimising power consumption

Capable of withstanding ambient temperatures from -25°C to 80°C, making it suitable for harsh conditions

Rated IP 67, providing exceptional protection against dust and water ingress when installed with appropriate cables

Features LED indicators for operational status, simplifying troubleshooting and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy