ifm electronic Input Module AC2 PNP 31.6V

Subtotal (1 unit)*

£137.69

(exc. VAT)

£165.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.69

*price indicative

RS Stock No.:
723-122
Mfr. Part No.:
AC2477
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input Module

Module Type

Input

Input Type

PNP

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

4

Maximum Operating Temperature

80°C

Standards/Approvals

UL Class 2

Width

60mm

Depth

27mm

Length

118.2mm

Series

AC2

COO (Country of Origin):
DE
The IFM electronic AS-Interface CompactLine Module CompactM12 4DI-Y no IR is designed for seamless integration into field installations. This Module excels in providing reliable digital input and output functionalities in demanding industrial environments, ensuring efficient monitoring and control of automated processes. With a robust design, it is capable of operating across a wide temperature range, making it suitable for various applications where durability and performance are paramount. Its Compact M12 form factor facilitates easy installation, while meeting essential standards for electrical safety and operational performance.

Four digital inputs with a PNP configuration, compliant with IEC 61131-2

Operating voltage range from 26.5 to 31.6 V DC for increased compatibility

Maximum current consumption of 250 mA ensures efficient energy use

Protection rating of IP 67 allows for use in harsh environments

Ambient temperature tolerance from -25°C to 80°C supports diverse operational settings

Maximum relative humidity of 90% ensures reliability in damp conditions

Tested for EMC compliance (EN 61000-6-2 and EN 61000-6-3) for excellent interference resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy