ifm electronic Interface Module AC5 31.6V dc

Image representative of range

Subtotal (1 unit)*

£168.86

(exc. VAT)

£202.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.86

*price indicative

RS Stock No.:
723-023
Mfr. Part No.:
AC5233
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Output

Product Type

Interface Module

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

4

Maximum Operating Temperature

70°C

Length

103mm

Series

AC5

Standards/Approvals

UL

Width

45mm

Depth

44.7mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module with quick mounting technology is designed for seamless operation within AS-i environments, particularly supporting profile M4 masters. Built for field installation, this Module ensures reliable connectivity and performance, offering a robust solution for automating control processes. The device operates efficiently within a voltage range of 26.5 to 31.6 V DC, demonstrating low current consumption while facilitating the control of up to four digital outputs. An IP67 protection rating confirms its durability in challenging environments, making it suitable for a broad spectrum of applications. For improved reliability, the integrated watchdog feature enhances operational safety, ensuring that the system remains functional even under adverse conditions.

Supports operation with AS-i masters with M4 profile

Functions in ambient temperatures ranging from -25 to 70 °C

Four digital outputs, each capable of handling a maximum load of 2000 mA

Short-circuit proof and electrically isolated outputs for added safety

Integrated watchdog for enhanced operational reliability

IP67 protection rating ensures resistance against dust and water ingress

Lightweight design at 183 g, suitable for DIN rail mounting

Easy connectivity with AS-i flat cables through quick mounting technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy