ifm electronic Interface Module AL1 Digital 30V dc
- RS Stock No.:
- 722-964
- Mfr. Part No.:
- AL1220
- Brand:
- ifm electronic
Subtotal (1 unit)*
£436.83
(exc. VAT)
£524.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £436.83 |
*price indicative
- RS Stock No.:
- 722-964
- Mfr. Part No.:
- AL1220
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet/IP, IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | AL1 | |
| Depth | 38.4mm | |
| Width | 59.3mm | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet/IP, IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series AL1 | ||
Depth 38.4mm | ||
Width 59.3mm | ||
Length 152mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with EtherNet/IP Interface serves as a pivotal automation component in industrial applications. Designed for superior connectivity, it integrates seamlessly into existing networks, allowing multiple I/O modules to facilitate effective data management in complex environments. This Master device operates at an impressive efficiency range, supporting various sensor inputs and outputs while ensuring robust protection against environmental factors. Its Compact design, along with a high protection rating, enables it to excel in demanding scenarios, making it indispensable for optimising performance in field applications.
Connects via Ethernet and supports EtherNet/IP for flexible integration
Facilitates daisy-chain function for enhanced system architecture
Configurable I/O modules support a total of 8 inputs and 4 outputs
Short-circuit proof outputs safeguard system reliability
Factory settings pre-configured for quick deployment via static IP address
Supports multiple transmission types for versatile IO-Link communication
Designed for extreme conditions with an ambient temperature range of -25°C to 60°C
IP 65, IP 66, and IP 67 ratings ensure protection against dust and water ingress
