ifm electronic Input Module AC5 Analogue 31.6V dc
- RS Stock No.:
- 722-955
- Mfr. Part No.:
- AC5223
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£205.00
(exc. VAT)
£246.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.00 |
*price indicative
- RS Stock No.:
- 722-955
- Mfr. Part No.:
- AC5223
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC5 | |
| Width | 45mm | |
| Length | 103mm | |
| Depth | 44.7mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Series AC5 | ||
Width 45mm | ||
Length 103mm | ||
Depth 44.7mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface ClassicLine Module with quick mounting technology presents a robust solution specifically designed for field installation. It serves to connect various two-wire, three-wire, and four-wire sensors with a focus on providing reliable analogue input capabilities. This Module ensures seamless operation across a range of conditions, from high humidity to extreme temperatures, making it an Ideal choice for diverse industrial applications. With a Compact housing suitable for DIN rail mounting, it features options for separate sensor supplies and impressive EMC compliance, thus reinforcing its reliability and durability in demanding environments.
Designed for effective connection of two-wire, three-wire, and four-wire sensors
Offers up to two analogue inputs, ensuring versatile sensor integration
Boasts an operating temperature range from -25°C to 70°C, suitable for various environments
Constructed with IP 67 protection, making it suitable for outdoor and harsh conditions
Equipped with reverse polarity protection for increased operational safety
Includes displays for monitoring analogue signals and operational status
Supports AS-i classifications 2.11 and 3.0 for enhanced compatibility
Allows easy mounting with quick installation technology, facilitating straightforward setup
Related links
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC3 Analogue 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 NPN 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC5 Digital 31.6V dc
