Omron Ethernet Module CJ1W 5V

Subtotal (1 unit)*

£1,499.85

(exc. VAT)

£1,799.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,499.85

*price indicative

RS Stock No.:
402-676
Mfr. Part No.:
CJ1W-EIP21S
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Ethernet Module

Interface Type

USB, Ethernet

Maximum Supply Voltage

5V

Series

CJ1W

Length

90mm

Depth

65mm

Standards/Approvals

RoHS

Width

31mm

COO (Country of Origin):
CN
The Omron EtherNet/IP unit offers a tag data link capacity of 180,000 words or more, with a 100Base-TX interface, and is compatible with NJ-series and CJ-series PLCs. It can be mounted on either the CPU or expansion racks, with a maximum of 4 units for NJ-series systems and 8 units for CJ-series systems.

CSMA/CD media access method

Baseband modulation method

Star form transmission paths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy