Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- RS Stock No.:
- 135-769
- Mfr. Part No.:
- 2700352
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£172.82
(exc. VAT)
£207.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.82 |
*price indicative
- RS Stock No.:
- 135-769
- Mfr. Part No.:
- 2700352
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Module | |
| Input Type | Analogue | |
| Interface Type | Ethernet, M12 | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 79.5mm | |
| Standards/Approvals | UL Listed, cUL Listed | |
| Width | 16.6mm | |
| Length | 29mm | |
| Series | Axioline E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Module | ||
Input Type Analogue | ||
Interface Type Ethernet, M12 | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 60°C | ||
Depth 79.5mm | ||
Standards/Approvals UL Listed, cUL Listed | ||
Width 16.6mm | ||
Length 29mm | ||
Series Axioline E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Analog module is an IO-Link/analogue converter that enables the acquisition of analogue signals from sensors via an IO-Link master. With M12 connectors and straight version, this interface converter provides a seamless connection to an IO-Link master with an IO-Link A port. It supports resistance temperature detectors with a voltage range of 0 V to 10 V.
Supports IO Link specification V1.1.1
1 IO Link interface for acquiring analogue signals
Offers a functional ground connection
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- Phoenix Contact Analogue Module AXL E Analogue 24V dc
- Bosch Rexroth Analogue Input Module ctrlX I/O Analogue 24V dc
- Siemens PLC I/O Module SM 1234 Analogue 24V dc
- WAGO Analogue Output Module 753 Analogue 24V dc
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Input Module 753 Analogue 24V dc
