WAGO Analogue Output Module 750 Analogue 24V dc
- RS Stock No.:
- 279-7479
- Mfr. Part No.:
- 750-586
- Brand:
- WAGO
Subtotal (1 unit)*
£518.93
(exc. VAT)
£622.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £518.93 |
*price indicative
- RS Stock No.:
- 279-7479
- Mfr. Part No.:
- 750-586
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Output Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Width | 24mm | |
| Standards/Approvals | -7, EN IEC 60079-0, -11 | |
| Series | 750 | |
| Depth | 67.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Output Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Width 24mm | ||
Standards/Approvals -7, EN IEC 60079-0, -11 | ||
Series 750 | ||
Depth 67.8mm | ||
The WAGO 2-channel analogue output is made from polycarbonate and polyamide 6.6 material.
Mounting type DIN 35 rail
Rohs compliant
