Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue

Subtotal (1 unit)*

£156.44

(exc. VAT)

£187.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.44

*price indicative

RS Stock No.:
100-733
Mfr. Part No.:
600-252-7BB01
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Analogue Input Module

Input Type

Analogue

Number of I/Os

2

Maximum Operating Temperature

60°C

Width

14mm

Length

110mm

Depth

73mm

Standards/Approvals

RoHS, DIN EN 61000-6-2, DIN EN 61000-6-4, DIN EN 60068-2-6:2008, CE, UL, DIN EN 60068-2-27:2010

Series

TB20

COO (Country of Origin):
DE
The Helmholz GmbH Analog-input-module for the modular fieldbus IO system TB20 and the module has 2 to 4 analog inputs for RTD resistance measurements, depending on whether the wiring is 2 or 3 or 4 wire also has 2/4 inputs for measuring resistance, electrically isolated from the backplane bus.

Diagnostic messages

Wire break detection

A bi-color LED indicates the module operating status and any malfunctions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy