Lovato Electric PLC Expansion Module for use with DMG300

Subtotal (1 unit)*

£273.09

(exc. VAT)

£327.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£273.09

*price indicative

RS Stock No.:
820-439
Mfr. Part No.:
EXM1010
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Module Type

Expansion

Product Type

PLC Expansion Module

Mount Type

Panel Mount

For Use With

DMG300

Width

63mm

Standards/Approvals

EAC

Depth

35.8mm

COO (Country of Origin):
IT
The Lovato Expansion module is designed for modular products, providing an opto-isolated USB Interface that enhances communication capabilities in diverse applications.

Opto-isolated design ensures safe and reliable communication

USB Interface simplifies connectivity with modular products

Compatible with various LOVATO Electric products for versatile use

Compact weight of 140 grams facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy