Lovato Electric PLC Expansion Module for use with Flush-Mounting Device
- RS Stock No.:
- 820-430
- Mfr. Part No.:
- EXP1005
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£351.09
(exc. VAT)
£421.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.09 |
*price indicative
- RS Stock No.:
- 820-430
- Mfr. Part No.:
- EXP1005
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | PLC Expansion Module | |
| Module Type | Expansion | |
| Mount Type | Panel Mount | |
| For Use With | Flush-Mounting Device | |
| Standards/Approvals | EAC | |
| Depth | 22mm | |
| Width | 46.8mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type PLC Expansion Module | ||
Module Type Expansion | ||
Mount Type Panel Mount | ||
For Use With Flush-Mounting Device | ||
Standards/Approvals EAC | ||
Depth 22mm | ||
Width 46.8mm | ||
- COO (Country of Origin):
- TN
The Lovato Expansion module offers robust functionality for flush-mount products, featuring two opto-isolated analog outputs designed for 0/4-20mA, 0-10V, or 0 to ±5V applications.
Two opto-isolated analog outputs provide flexibility for various applications
Compatible with a range of LOVATO Electric DIGITAL POWER analyzers and controllers
Supports output types of 0...10V, -5...+5V, and 0...20mA
Compact design with a weight of just 64g ensures easy installation
Related links
- Lovato Electric PLC Expansion Module Analogue for use with Flush-mount Products
- Lovato Electric PLC Expansion Module Digital for use with Flush-mount Products
- Lovato Electric PLC Expansion Module for use with Flush-mount Products
- Lovato Electric PLC Expansion Module for use with DMG300
- Lovato Electric PLC Expansion Module Analogue for use with LRD
- Lovato Electric PLC Expansion Module for use with DMG600
- Lovato Electric Expansion Module Digital Relay for use with PLC
- Lovato Electric Expansion Module Current/Voltage for use with Battery
