Siemens Module DC for use with IWLAN
- RS Stock No.:
- 772-810
- Mfr. Part No.:
- 6GK5766-1GE00-7DB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,176.65
(exc. VAT)
£1,411.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,176.65 |
*price indicative
- RS Stock No.:
- 772-810
- Mfr. Part No.:
- 6GK5766-1GE00-7DB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Input Type | DC | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Mount Type | Wall | |
| For Use With | IWLAN | |
| Width | 150mm | |
| Depth | 45mm | |
| Standards/Approvals | UL UL121201 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Input Type DC | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Mount Type Wall | ||
For Use With IWLAN | ||
Width 150mm | ||
Depth 45mm | ||
Standards/Approvals UL UL121201 | ||
- COO (Country of Origin):
- DE
The Siemens IWLAN access point is designed to provide reliable wireless communication for industrial automation and networking applications. It ensures stable data transmission in demanding environments and supports seamless integration within control systems.
Provides protection class IP65
Ensures reliable industrial wireless connectivity
Supports integration within automation networks
CE certification
Related links
- Siemens Module DC for use with IWLAN
- Siemens Module DC for use with IWLAN with DI/DO
- Siemens Module for use with IWLAN
- Siemens Module DC RTU for use with LOGO
- Siemens Module for use with ET200iSP
- Siemens Module for use with Holding one Interface Module of the ET 200SP HA
- Siemens Module for use with ET 200SP HA
- Siemens Module for use with Holding 2 Interface Module of the ET 200SP HA
