Panasonic AFPOR Series Series PLC CPU for Use with FP0R Series, PNP Output, 16-Input, Sink, Source Input
- RS Stock No.:
- 815-5640
- Mfr. Part No.:
- AFP0RT32CP
- Brand:
- Panasonic
Subtotal (1 unit)*
£360.21
(exc. VAT)
£432.25
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £360.21 |
*price indicative
- RS Stock No.:
- 815-5640
- Mfr. Part No.:
- AFP0RT32CP
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Manufacturer Series | AFPOR Series | |
| Number of Inputs | 16 | |
| Output Type | PNP | |
| For Use With | FP0R Series | |
| Input Type | Sink, Source | |
| Number of Outputs | 16 | |
| Voltage Category | 24 V dc | |
| Network Type | Ethernet | |
| Communication Port Type | RS232, RS485 | |
| Display Included | Yes | |
| Program Capacity | 32 Steps | |
| Memory | 148 kB | |
| Programming Interface | Computer | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 30 x 60 x 90 mm | |
| Maximum Operating Temperature | +55°C | |
| Output Current | 200 mA | |
| Number of Communication Ports | 2 | |
| Programming Language Used | C, Ladder, SFC, ST | |
| Mounting Type | Surface Mount | |
| Width | 60mm | |
| Depth | 90mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Manufacturer Series AFPOR Series | ||
Number of Inputs 16 | ||
Output Type PNP | ||
For Use With FP0R Series | ||
Input Type Sink, Source | ||
Number of Outputs 16 | ||
Voltage Category 24 V dc | ||
Network Type Ethernet | ||
Communication Port Type RS232, RS485 | ||
Display Included Yes | ||
Program Capacity 32 Steps | ||
Memory 148 kB | ||
Programming Interface Computer | ||
Minimum Operating Temperature 0°C | ||
Dimensions 30 x 60 x 90 mm | ||
Maximum Operating Temperature +55°C | ||
Output Current 200 mA | ||
Number of Communication Ports 2 | ||
Programming Language Used C, Ladder, SFC, ST | ||
Mounting Type Surface Mount | ||
Width 60mm | ||
Depth 90mm | ||
Length 30mm | ||
