Panasonic AFPX-C Series Series PLC CPU for Use with FP-X Series, Relay Output, 32-Input, DC Input
- RS Stock No.:
- 815-5638
- Mfr. Part No.:
- AFPX-C60R
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5638
- Mfr. Part No.:
- AFPX-C60R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Manufacturer Series | AFPX-C Series | |
| Number of Inputs | 32 | |
| Output Type | Relay | |
| For Use With | FP-X Series | |
| Input Type | DC | |
| Voltage Category | 100 → 240 V ac | |
| Number of Outputs | 28 | |
| Network Type | Ethernet | |
| Mounting Type | DIN Rail | |
| Programming Language Used | C, Ladder, SFC, ST | |
| Number of Communication Ports | 2 | |
| Output Current | 2 A | |
| Memory | 64 MB | |
| Programming Interface | 3-Wire, USB | |
| Width | 90mm | |
| Length | 190mm | |
| Program Capacity | 32 Steps | |
| Communication Port Type | Ethernet, RS232C | |
| Battery Backup | Yes | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Manufacturer Series AFPX-C Series | ||
Number of Inputs 32 | ||
Output Type Relay | ||
For Use With FP-X Series | ||
Input Type DC | ||
Voltage Category 100 → 240 V ac | ||
Number of Outputs 28 | ||
Network Type Ethernet | ||
Mounting Type DIN Rail | ||
Programming Language Used C, Ladder, SFC, ST | ||
Number of Communication Ports 2 | ||
Output Current 2 A | ||
Memory 64 MB | ||
Programming Interface 3-Wire, USB | ||
Width 90mm | ||
Length 190mm | ||
Program Capacity 32 Steps | ||
Communication Port Type Ethernet, RS232C | ||
Battery Backup Yes | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- JP
