Panasonic AFPX-C Series Series PLC CPU for Use with FP-X Series, NPN Output, 16-Input, DC Input
- RS Stock No.:
- 815-5372
- Mfr. Part No.:
- AFPX-C30T
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5372
- Mfr. Part No.:
- AFPX-C30T
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Manufacturer Series | AFPX-C Series | |
| Number of Inputs | 16 | |
| Output Type | NPN | |
| For Use With | FP-X Series | |
| Input Type | DC | |
| Number of Outputs | 16 | |
| Voltage Category | 100 → 240 V ac | |
| Network Type | Ethernet | |
| Programming Interface | 3-Wire, USB | |
| Minimum Operating Temperature | 0°C | |
| Memory | 64 MB | |
| Number of Communication Ports | 2 | |
| Output Current | 500 mA | |
| Programming Language Used | C, Ladder, SFC, ST | |
| Mounting Type | DIN Rail | |
| Program Capacity | 32 Steps | |
| Communication Port Type | Ethernet, RS232C | |
| Battery Backup | Yes | |
| Maximum Operating Temperature | +55°C | |
| Length | 100mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Manufacturer Series AFPX-C Series | ||
Number of Inputs 16 | ||
Output Type NPN | ||
For Use With FP-X Series | ||
Input Type DC | ||
Number of Outputs 16 | ||
Voltage Category 100 → 240 V ac | ||
Network Type Ethernet | ||
Programming Interface 3-Wire, USB | ||
Minimum Operating Temperature 0°C | ||
Memory 64 MB | ||
Number of Communication Ports 2 | ||
Output Current 500 mA | ||
Programming Language Used C, Ladder, SFC, ST | ||
Mounting Type DIN Rail | ||
Program Capacity 32 Steps | ||
Communication Port Type Ethernet, RS232C | ||
Battery Backup Yes | ||
Maximum Operating Temperature +55°C | ||
Length 100mm | ||
Width 90mm | ||
- COO (Country of Origin):
- JP
AFPX 4 Axis Controller
Professional range of PLCs which can provide the user with a secure, high-powered unit with exeptional expandability options thanks to the variety of expansion cassettes available for the series.
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
Supplied in both 3 & 4-axis transistor pulse output options
Selected models come equipped with a USB communication port
16 & 32 KStep program capacity options available
Equipped with "Sampling Trace Function", a program debugging feature
Comprehensive range of communication cassettes available including:
RS232C 1 channel ( 815-5852 ) & 2 channel ( 815-5518 )
RS485/422 ( 815-5511 )
RS485 & RS232C ( 815-5814 )
Ethernet & RS232C ( 815-5818 )
Selection of Application cassettes are also available including:
8 input 24V DC cassette ( 815-5656 )
NPN transistor Output ( 815-5502 )
2 channel analogue input cassette ( 815-5653 )
Real time 32KStep clock ( 815-5861 )
Selected models come equipped with a USB communication port
16 & 32 KStep program capacity options available
Equipped with "Sampling Trace Function", a program debugging feature
Comprehensive range of communication cassettes available including:
RS232C 1 channel ( 815-5852 ) & 2 channel ( 815-5518 )
RS485/422 ( 815-5511 )
RS485 & RS232C ( 815-5814 )
Ethernet & RS232C ( 815-5818 )
Selection of Application cassettes are also available including:
8 input 24V DC cassette ( 815-5656 )
NPN transistor Output ( 815-5502 )
2 channel analogue input cassette ( 815-5653 )
Real time 32KStep clock ( 815-5861 )
Panasonic AFPX Series PLC CPU
