Panasonic Communication Cassette for Use with FP-X Series
- RS Stock No.:
- 815-5653
- Mfr. Part No.:
- AFPX-AD2
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5653
- Mfr. Part No.:
- AFPX-AD2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Accessory Type | Analogue I/O Module | |
| For Use With | FP-X Series | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Accessory Type Analogue I/O Module | ||
For Use With FP-X Series | ||
- COO (Country of Origin):
- JP
FPX Input Cassette
Professional range of PLCs which can provide the user with a secure, high-powered unit with exeptional expandability options thanks to the variety of expansion options available for the series.
FPX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the FPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
FPX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the FPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
Add-on cassettes are a simple way of adding small quantites of function and I/O points to your PLC
Up to 2 cassettes can be mounted at one time
Easily installed and removed thanks to only 2 securing screws being required
Up to 2 cassettes can be mounted at one time
Easily installed and removed thanks to only 2 securing screws being required
Panasonic FPX Series
