Rockwell Automation Bulletin 2080 Series Logic Controller for Use with Micro 820 Series, Relay Output, 12-Input,
- RS Stock No.:
- 195-4285
- Mfr. Part No.:
- 2080-LC20-20AWBR
- Brand:
- Rockwell Automation
Available to back order for despatch 24/06/2024
Price Each
£405.82
(exc. VAT)
£486.98
(inc. VAT)
Units | Per unit |
1 + | £405.82 |
- RS Stock No.:
- 195-4285
- Mfr. Part No.:
- 2080-LC20-20AWBR
- Brand:
- Rockwell Automation
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Our Micro820® Programmable Logic Controller Systems include a nano-sized footprint and are designed for small standalone machine control and remote automation applications that require flexible communications and I/O capabilities. These controllers support up to 36 I/O points with many embedded features such as Ethernet, microSD slot for recipe and data log, and analogue I/O.
Offers 20-point controllers
Provides embedded 0...10V non-isolated 4 channel analog input and 1 channel analog output for speed control of an AC drive
Provides embedded communications via non-isolated serial port (for RS-232 and RS-485 communications) and Ethernet port
Communicates via EtherNet/IP™
Provides embedded support for up to four 10k thermistor temperature inputs
Supports program download through USB with an optional 3.5-in. Remote LCD
Supports up to two Micro800™ Plug-in Modules
Supports microSD™ card for program transfer, datalog, and recipe management
Applications
Air handling unit
Pump control with SMS plug-in
Provides embedded 0...10V non-isolated 4 channel analog input and 1 channel analog output for speed control of an AC drive
Provides embedded communications via non-isolated serial port (for RS-232 and RS-485 communications) and Ethernet port
Communicates via EtherNet/IP™
Provides embedded support for up to four 10k thermistor temperature inputs
Supports program download through USB with an optional 3.5-in. Remote LCD
Supports up to two Micro800™ Plug-in Modules
Supports microSD™ card for program transfer, datalog, and recipe management
Applications
Air handling unit
Pump control with SMS plug-in
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Bulletin 2080 |
Number of Inputs | 12 |
Output Type | Relay |
For Use With | Micro 820 Series |
Input Type | Digital |
Number of Digital Inputs | 20 |
Number of Outputs | 8 |
Voltage Category | 24 V dc |
Number of Digital Outputs | 20 |
Kit Included | Yes |
Width | 80mm |
Length | 100mm |
Minimum Operating Temperature | -20°C |
Depth | 90mm |
Program Capacity | 10 kB |
Communication Port Type | RS-232, RS-485 |
Number of Communication Ports | 1 |
Mounting Type | DIN Rail |
Output Current | 2 A |
Maximum Operating Temperature | +65°C |
Dimensions | 100 x 80 x 90 mm |
Programming Language Used | Function Block, Ladder Logic, Structured Text |
- RS Stock No.:
- 195-4285
- Mfr. Part No.:
- 2080-LC20-20AWBR
- Brand:
- Rockwell Automation
Related links
- Rockwell Automation Bulletin 2080 Series PLC I/O Module for Use...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Allen Bradley Micro820 Series PLC CPU for Use with Bulletin 2080...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Rockwell Automation Micro 820 Starter Pack - Lite Series PLC CPU...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...