Opto 22 AXL F BK SAS Series PLC I/O Module, DC Digital, Digital DC Voltage, 24 V dc
- RS Stock No.:
- 888-7937
- Mfr. Part No.:
- G4ODC24
- Brand:
- Opto 22
Stock information currently inaccessible
- RS Stock No.:
- 888-7937
- Mfr. Part No.:
- G4ODC24
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Accessory Type | PLC I/O Module | |
| Series | AXL F BK SAS | |
| Input Type | DC Digital | |
| Output Type | Digital DC Voltage | |
| Supply Voltage | 24 V dc | |
| Output Current | 3 A | |
| Mounting Type | PCB Mount | |
| Application | DC Relays, Indicators, Lamps, Motor Starters, Solenoids | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 48.8 x 12.2 x 41.1 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series AXL F BK SAS | ||
Input Type DC Digital | ||
Output Type Digital DC Voltage | ||
Supply Voltage 24 V dc | ||
Output Current 3 A | ||
Mounting Type PCB Mount | ||
Application DC Relays, Indicators, Lamps, Motor Starters, Solenoids | ||
Maximum Operating Temperature +70°C | ||
Dimensions 48.8 x 12.2 x 41.1 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Opto 22 PLC I/O Module
The Opto 22 G4 series digital DC output module has an output voltage that ranges between 5VDC and 60 VDC and with a current of 3A. This output module is used to control or switch DC loads. Each module provides up to 4000volts of optical isolation (transient) between field devices and control logic.
Features and Benefits
Built-in LED status indicator
Supply voltage is 24VDC
Removable fuse
Ability to withstand one-second surge of 5 amps
Operating temperature ranges between -30°C and 70°C
Supply voltage is 24VDC
Removable fuse
Ability to withstand one-second surge of 5 amps
Operating temperature ranges between -30°C and 70°C
Applications
DC relays
Indicators and lamps
Motor starters
Solenoids
Indicators and lamps
Motor starters
Solenoids
Certifications
UL approved
CSA certified
CE
Passes NEMA Showering Arc Test (ICS 2-230)
Meets IEEE Surge Withstand Specification (IEEE-472)
CSA certified
CE
Passes NEMA Showering Arc Test (ICS 2-230)
Meets IEEE Surge Withstand Specification (IEEE-472)
