Phoenix Contact PLC Cable for Use with Phoenix Contact Axioline
- RS Stock No.:
- 863-6852
- Mfr. Part No.:
- 2901611
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 863-6852
- Mfr. Part No.:
- 2901611
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| For Use With | Phoenix Contact Axioline | |
| Output Current | 4 A | |
| Cable Length | 6m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
For Use With Phoenix Contact Axioline | ||
Output Current 4 A | ||
Cable Length 6m | ||
- COO (Country of Origin):
- DE
Round cable set
controller: Axioline Realtime I/O
connection 1: Single wires (8-position) (The wires are marked and fitted with ferrules)
connection 2: IDC/FLK socket strip (1x 14-position, 90 °-out put)
cable length: 6 m
8 pre-assembled open ends, for connection to the Axioline realtime I/O system
Transmission of groups of 8 channels
1:1 connection
Related links
- Phoenix Contact PLC Cable for Use with Phoenix Contact Axioline
- Phoenix Contact VIP-CAB-FLK14/AXIO Series PLC Cable for Use with Phoenix Contact Axioline
- Phoenix Contact VIP-CAB-FLK14/AXIO,14/4 Series PLC Cable for Use with Phoenix Contact Axioline
- Phoenix Contact Connector for Use with Phoenix Contact Axioline
- Phoenix Contact Axioline F Series Safety Module for Use with PLC
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module for use with Axioline F Station
