Phoenix Contact VIP-CAB-FLK14/AXIO Series PLC Cable for Use with Phoenix Contact Axioline

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-1999
Mfr. Part No.:
2901606
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable & Connector

Series

VIP-CAB-FLK14/AXIO

For Use With

Phoenix Contact Axioline

Output Current

1 A

Cable Length

1.5m

COO (Country of Origin):
DE
Round cable set

controller: Axioline Realtime I/O

connection 1: Single wires (8-position) (The wires are marked and fitted with ferrules)

connection 2: IDC/FLK socket strip (1x 14-position, 90 °-out put)

cable length: 1.5 m

8 pre-assembled open ends, for connection to the Axioline realtime I/O system

Transmission of groups of 8 channels

1:1 connection

Related links